text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8-120P-SV(91)

FX8 Series 120 Position 0.6 mm Pitch Surface Mount Outer Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX8-120P-SV(91) - Technical Attributes
Attributes Table
No of Positions: 120
Pitch: 0.6 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
12
$3.00
48
$2.95
120
$2.91
300
$2.88
480+
$2.82
Product Variant Information section