text.skipToContent text.skipToNavigation

Manufacturer Part #

LHD-02-TRA-V0

LHD Series 2 Position 3.96 mm Single Row Right Angle Short Back Locking Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech LHD-02-TRA-V0 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Current Rating: 5A
Contact Plating: Tin
Material: Polyamide
Type: Locking Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
357
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$828.00
USD
Quantity
Unit Price
1
$0.0956
250
$0.0933
1,000
$0.09
2,500
$0.0879
10,000+
$0.0828
Product Variant Information section