text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC08DAAN

Dual 16 Position 2.54 mm Pitch Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC08DAAN - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Features & Applications

The PBC08DAAN is a part of PBC series header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 16 total contacts
  • Dual Row
  • STRAIGHT, .230" [5.84 mm] HEAD, .120" [3.05 mm] Tail, Male
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy
     
    View the complete PBC series PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$73.50
USD
Quantity
Unit Price
100
$0.735
300
$0.715
500
$0.71
1,000
$0.695
2,000+
$0.68
Product Variant Information section