text.skipToContent text.skipToNavigation

Manufacturer Part #

S10B-XADSS-N(LF)(SN)

CONN HDR XAD 10POS 2.5MM TIN SE

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S10B-XADSS-N(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
468
Multiple Of:
234
Total
$397.80
USD
Quantity
Unit Price
234
$0.865
468
$0.85
702
$0.84
936
$0.835
1,170+
$0.82
Product Variant Information section