text.skipToContent text.skipToNavigation

Manufacturer Part #

S10B-ZR(LF)(SN)

ZH Series 10 Position 1.5 mm Side Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
JST S10B-ZR(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Features & Applications

The S10B-ZR(LF)(SN) is a part of ZH Series 10 Position 1.5 mm Pitch Side Entry Through Hole Shrouded Header Crimp style connector.

Features:

  • Compact, Low profile design
  • Housing lances
  • Reliable contact construction
  • Distorsion resistant construction
  • Compatible with the ZR insulation displacement connector

Product Specifications:

  • Pitch: 1.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500 M?

View the Complete ZH Series of Connectors

Pricing Section
Global Stock:
1,689
USA:
1,689
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.23
USD
Quantity
Unit Price
1
$0.225
125
$0.22
400
$0.215
1,250
$0.21
4,000+
$0.20
Product Variant Information section