text.skipToContent text.skipToNavigation

Manufacturer Part #

S12B-XH-A(LF)(SN)

12 Position 2.5 mm Pitch Single Row Shrouded Through Hole Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S12B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$65.00
USD
Quantity
Unit Price
200
$0.325
600
$0.315
3,000
$0.305
5,000+
$0.30
Product Variant Information section