text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-123-D-03-145-GT-LF

46 Position Dual Row (23 x 2) 2.54 mm Through Hole Straight Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Major League Electronics TSHC-123-D-03-145-GT-LF - Technical Attributes
Attributes Table
No of Positions: 46
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Type: Unshrouded
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
57
Multiple Of:
1
Total
$79.23
USD
Quantity
Unit Price
15
$1.41
40
$1.39
125
$1.37
250
$1.36
750+
$1.33