text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-105-S-02-T-H-LF

Terminal Strip Header Vertical Surface Mount .100 cl 5 Pole

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Major League Electronics TSHSM-105-S-02-T-H-LF - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
91
USA:
91
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.25
USD
Quantity
Unit Price
1
$0.245
125
$0.24
400
$0.235
1,250
$0.23
4,000+
$0.22
Product Variant Information section