text.skipToContent text.skipToNavigation

Référence fabricant

DF11-8DS-2DSA(05)

DF11 Series 8 Position 2 mm Pitch Dual Row Straight Through Hole Receptacle

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2537
Product Specification Section
Hirose Electric DF11-8DS-2DSA(05) - Caractéristiques techniques
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
No of Positions: 8
Pitch: 2 mm
Termination: Press-fit
Méthode de montage : Through Hole
Fonctionnalités et applications

The DF11-8DS-2DSA(05) is a Part of DF11 Series 8 Position (4x2) 2 mm Pitch Straight ThroughHole Dual Row Socket.

Features:

  • Space-saving on Board Realized
    • Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
  • Broad Variation
    • The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation.
      In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
  • Applicable Wire Covers Wide Range
    • According to the double rows of 2mm pitch compact design, the applicable wire can cover AWG22 to 30.
  • The ID Type Connector Achieves Connection WorK
    • Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
  • Major Features of ID Machine AM700/DF11
    • Perform the multi-harness
    • The setup time has been widely reduced. (10 minutes maximum)
    • Space saving design.(About half space compared with the conventional machine)
    • Minimize initial cost with low cost
    • The harness data can be saved in the floppy disk and easily changed
Pricing Section
Stock global :
540
États-Unis:
540
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
30
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
19,35 $
USD
Quantité
Prix unitaire
30
$0.645
100
$0.63
250
$0.615
500
$0.605
1 500+
$0.58
Product Variant Information section