Manufacturer Part #
06NR-E2R(LF)
NR Series 6 Position 2.54 mm 22 AWG Wire to Board Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST 06NR-E2R(LF) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 06NR-E2R(LF) - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Receptacle |
| Termination: | Crimp |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,000
$0.255
7,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Box