Manufacturer Part #
1775441-5
EMIX CONN., 1.5MM PITCH, RCPT, 5POS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12000 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1775441-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1775441-5 - Technical Attributes
Attributes Table
| Type: | Housing |
| No of Positions: | 5 |
| Pitch: | 1.5 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Female |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
12,000+
$0.0701
Product Variant Information section
Available Packaging
Package Qty:
12000 per Bag
Mounting Method:
Cable Mount