text.skipToContent text.skipToNavigation

Manufacturer Part #

2213464-1

SSL Connector 3 Pos. Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213464-1 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 3
Style/Orientation: Receptacle
Termination: Crimp
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,850.00
USD
Quantity
Unit Price
10,000+
$0.485
Product Variant Information section