text.skipToContent text.skipToNavigation

Manufacturer Part #

4-640428-0

10 Position 3.96 Pitch Header & Wire Housing Closed W/O Tabs red 22 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-640428-0 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 10
Pitch: 3.96 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Features & Applications

The 4-640428-0 is a MTA-156 Product Line Socket Connector having 10 Positions 3.94 mm Pitch and it's design is of Close end type with IDC termination.

Product Features:

  • MTA-156 Product Line
  • Connector Assembly
  • Receptacle Style Connector
  • Number of positions are 10
  • Centreline is 3.96 mm [0.156 in]
  • Socket Contact
  • Application use is Wire-to-Board
  • Termination Method to Wire/Cable = IDC Standard
  • Closed End Design of connector

View the MTA-156 family of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,545.00
USD
Quantity
Unit Price
5,000+
$0.709
Product Variant Information section