text.skipToContent text.skipToNavigation

Référence fabricant

SHR-10V-S

10 Position 1.00 mm Receptacle Housing

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2305
Product Specification Section
JST SHR-10V-S - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications
The SHR-10V-S is a part of SH Series 10 Position Single Row 1.0 mm Pitch without protrusions Crimp Free Hanging Receptacle Connector.

Features:

  • Compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SH Series of Sockets

Pricing Section
Stock global :
2 000
États-Unis:
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
146,20 $
USD
Quantité
Prix unitaire
2 000
$0.0731
4 000
$0.0719
6 000
$0.0711
10 000
$0.0702
20 000+
$0.0683
Product Variant Information section