text.skipToContent text.skipToNavigation

Manufacturer Part #

1318124-2

Connector Header Through Hole 6 position 0.098 (2.50mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1318124-2 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 6
No of Rows: 2
Contact Termination: Solder
Type: Wire to Board
Pitch: 2.50 mm
Style/Orientation: Straight
Material: Thermoplastic
Color: Black
Fastening Type: Detent Lock
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1840
Multiple Of:
46
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,128.00
USD
Quantity
Unit Price
46
$1.78
138
$1.75
230
$1.74
460
$1.72
920+
$1.70
Product Variant Information section