Manufacturer Part #
14L-614-215-AA1
3.96mm contact spacing top entry pin header w/ 13 Au flash contacts single row
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 14L-614-215-AA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 14L-614-215-AA1 - Technical Attributes
Attributes Table
| Connector Type: | Header |
| No of Positions: | 14 |
| No of Rows: | 1 |
| Contact Termination: | Solder |
| Gender: | Male |
| Type: | Cable Jumper |
| Pitch: | 3.96 mm |
| Termination: | Solder |
| Material: | Brass |
| Color: | Natural |
| Fastening Type: | Locking Ramp |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.745
2,000+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole