text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0101P08ABK

8 Pin Female Housing Black Rectangular Connector with A Keying

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0101P08ABK - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 8
No of Rows: 2
Gender: Female
Type: Housing
Style/Orientation: Plug - Receptacle
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.00
USD
Quantity
Unit Price
1
$2.89
20
$2.82
50
$2.79
125
$2.75
300+
$2.68
Product Variant Information section