text.skipToContent text.skipToNavigation

Manufacturer Part #

THR-12

12 Pole 5 mm Pitch Pluggable Terminal Block Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech THR-12 - Technical Attributes
Attributes Table
Style: Pluggable
No of Poles: 12
Wire Gauge: AWG 22-18
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$19,950.00
USD
Quantity
Unit Price
5,000+
$3.99
Product Variant Information section