text.skipToContent text.skipToNavigation

Manufacturer Part #

280-550

6 Position Feed Through Gray 12-28 AWG

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 280-550 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 6
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Rated Voltage: 500V
Current Rating: 20A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.92
USD
Quantity
Unit Price
1
$7.92
5
$7.82
25
$7.72
50
$7.67
150+
$7.54
Product Variant Information section