Manufacturer Part #
750-433
Input Module DIN Rail 24VDC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
WAGO 750-433 - Technical Attributes
Attributes Table
| Type: | Input, Output (I/O) Module |
| Termination: | Spring |
| Rated Voltage: | 24V |
| Operating Temp Range: | 0°C to 55°C |
| Number of Inputs and Type: | 4 - Digital |
| IP Rating: | IP20 |
| Approval Agency: | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL |
| For Use With/Related Products: | 750 Series |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$84.52
3
$83.20
5
$82.59
10
$81.77
20+
$80.49
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount