text.skipToContent text.skipToNavigation

Manufacturer Part #

CTS4U-N/BL

CTS4U 45 x 43 mm 22-10 AWG Feed Through DIN RAIL Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Altech Corporation CTS4U-N/BL - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
Wire Gauge: AWG 22-10
Termination: Screw
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
4,440
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$21.13
USD
Quantity
Unit Price
25
$0.845
75
$0.825
200
$0.805
400
$0.79
1,250+
$0.755
Product Variant Information section