text.skipToContent text.skipToNavigation

Manufacturer Part #

2086-1126

6 Pole1.5 mm² Pin Spacing 3.5 mm Black THR PCB Terminal Block Push-Button

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2086-1126 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: Wire to Board
Pitch: 3.5 mm
Color: Black
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
32
Multiple Of:
1
Total
$54.08
USD
Quantity
Unit Price
1
$1.72
30
$1.69
100
$1.67
200
$1.65
500+
$1.61
Product Variant Information section