text.skipToContent text.skipToNavigation

Manufacturer Part #

250-208

8 Pole 3.5 mm 24 -26 AWG Wire to Board Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 250-208 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 8
Wire Gauge: AWG 24-16
Termination: Solder
Style: PCB Terminal Strip
Pitch: 3.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
160
Multiple Of:
40
Total
$193.60
USD
Quantity
Unit Price
20
$1.24
50
$1.23
150
$1.21
300
$1.20
1,000+
$1.17
Product Variant Information section