text.skipToContent text.skipToNavigation

Manufacturer Part #

284041-3

Terminal Block Euro Style

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284041-3 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 30-12
Termination: Screw Clamp
Style: Pluggable
Pitch: 5.08 mm
Gender: Plug, Female Sockets
Color: Green
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 300V
Insulation Resistance: 1GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,016.00
USD
Quantity
Unit Price
800+
$1.26
Product Variant Information section