text.skipToContent text.skipToNavigation

Manufacturer Part #

37.116

STLZ950-W Series Green 16 Position 5.08 mm Pitch Horizontal Closed End Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.116 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 16
Termination: Wire
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$53.85
USD
Quantity
Unit Price
15
$3.59
45
$3.53
75
$3.50
300
$3.44
450+
$3.39
Product Variant Information section