Manufacturer Part #
734-106/037-000
734 Series 6 Position 3.5 mm /0.138" Locking Lever Female Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 734-106/037-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 734-106/037-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 14 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Pitch: | 3.5 mm |
| Gender: | Female |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 10A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +100°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$6.20
10
$6.12
30
$6.07
75
$6.02
200+
$5.94
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount