text.skipToContent text.skipToNavigation

Manufacturer Part #

769-106

500 V 32 A 28 AWG 12 AWG Gray 6 Pole Female Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
WAGO 769-106 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Plug
Mounting Method: Press Fit
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.30
USD
Quantity
Unit Price
1
$8.30
5
$8.19
20
$8.09
50
$8.03
125+
$7.90
Product Variant Information section