text.skipToContent text.skipToNavigation

Manufacturer Part #

92.042.3353.1

MALE TERMINAL CONNECTOR 3 POLE

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 92.042.3353.1 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Screw
Style: Eurostyle
Features & Applications

The 92.042.3353.1 is a 3 Pole 16 A Black Color Male Terminal Block.

Features:

  • Rated current : 20 A
  • Rated voltage : 400 V
  • Pollution degree : 2
  • Mechanical coding : Yes
  • Rated impulse voltage : 4 kV
  • Interlockable : Yes
  • Model : Plug
  • Number of poles : 4
  • Connection type : Screw connection
  • Housing material : Polyamide
  • Halogen free : Yes
  • Contact material : CuZn
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$265.00
USD
Quantity
Unit Price
100
$2.65
200
$2.63
300
$2.61
400
$2.60
500+
$2.57
Product Variant Information section