text.skipToContent text.skipToNavigation

Manufacturer Part #

MI-258 (45)

MI-25 Series 8 Position 30-14 AWG 5.08 mm Pitch Screw Cage Fixed PCB Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Altech Corporation MI-258 (45) - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 30-14
Termination: Screw Cage
Style: Modular
Pitch: 5.08 mm
Color: Green
Current Rating: 15A
Voltage Rating: 300V
Pricing Section
Global Stock:
40
USA:
40
40
Factory Stock:Factory Stock:
1,267
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.63
USD
Quantity
Unit Price
1
$3.63
15
$3.55
40
$3.50
125
$3.45
300+
$3.35
Product Variant Information section