text.skipToContent text.skipToNavigation

Manufacturer Part #

282-698/281-434

Terminal Block Fuse 2 Position 24-10 AWG Automotive Style 24 V w/ Led Indicator

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
WAGO 282-698/281-434 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 10-24
Material: Polyamide
Color: Grey
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$469.25
USD
Quantity
Unit Price
25
$18.77
50
$18.66
75
$18.59
100
$18.54
125+
$18.39
Product Variant Information section