Manufacturer Part #
690-010-295-484
690 Series 10 Position Single Port Micro USB 3.0 Type B SMT Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 690-010-295-484 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 690-010-295-484 - Technical Attributes
Attributes Table
| Style: | USB Type B |
| Interface/Version: | 3.0 |
| Gender: | Female |
| No of Positions: | 10 |
| Current Rating: | 0.25A |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -20°C to +85°C |
| Mating Cycles: | 1500 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
1500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount