Manufacturer Part #
USB4080-03-A
24 Position 48 VDC 240 W USB Type C Horizontal USB 3.2 Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT USB4080-03-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4080-03-A - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 3.1 |
| Gender: | Female Receptacle |
| No of Positions: | 24 |
| Current Rating: | 6.25A |
| Voltage Rating: | 48V |
| Insulation Resistance: | 100Ω |
| Operating Temp Range: | -25°C to +85°C |
| Rated Power: | 240W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
900
$0.575
1,800
$0.565
2,700+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount