text.skipToContent text.skipToNavigation

Manufacturer Part #

53D212G035GJ6

53D Series 2100 µF ±5 % 63 V Radial Potted DC Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 53D212G035GJ6 - Technical Attributes
Attributes Table
Series: 53D
Type: Axial
Capacitance: 2100µF
Rated Voltage: 45V
Operating Temp-Max: 85°C
Dimension: L  41.7mm x D  19.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
110
Multiple Of:
1
Total
$1,547.70
USD
Quantity
Unit Price
1
$14.77
4
$14.59
15
$14.41
40
$14.28
100+
$14.07
Product Variant Information section