text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EM332

M Series 25 V 3300 uF Ø 16 x 25 mm LS=7.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Panasonic Industry ECA-1EM332 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1300mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
40
$0.54
125
$0.525
300
$0.515
750
$0.505
2,000+
$0.485
Product Variant Information section