text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2EM2R2

ECA-M Series 250 V 2.2 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Panasonic Industry ECA-2EM2R2 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 50mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.02
USD
Quantity
Unit Price
300
$0.0702
1,000
$0.0681
2,500
$0.0666
5,000
$0.0655
15,000+
$0.0622
Product Variant Information section