text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1H2R2

EEA-GA Series 50 V 2.2 uF Ø 4 x 7 mm LS=1.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEA-GA1H2R2 - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 18mA
Lead Spacing: 1.5mm
Operating Temp-Max: 105°C
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.04
USD
Quantity
Unit Price
1
$0.038
750
$0.0371
2,500
$0.0361
7,500
$0.0351
25,000+
$0.0333
Product Variant Information section