text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1CA100AR

EEE-S Series 16 V 10 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-1CA100AR - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 28mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.60
USD
Quantity
Unit Price
2,000
$0.0553
6,000
$0.0539
8,000
$0.0535
20,000
$0.0523
30,000+
$0.0512