text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HBE100UAR

EEE-HB Series 25 V 10 uF Ø 4 x 5.8 mm 105 °C High-Temp SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HBE100UAR - Technical Attributes
Attributes Table
Series: HB
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 28mA
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.60
USD
Quantity
Unit Price
2,000
$0.0708
4,000
$0.0696
8,000
$0.0684
10,000
$0.068
30,000+
$0.0657
Product Variant Information section