Manufacturer Part #
EEU-FC1H102B
FC Series 50 V 1000 uF 105 °C Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Ammo Pack |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-FC1H102B - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 2235mA |
| Impedance: | 0.034Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.1% |
| Leakage Current: | 500µA |
| Dimension: | L 25mm x D 16mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
250
$0.68
500
$0.67
750
$0.665
1,250
$0.655
2,500+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
250 per Ammo Pack