Manufacturer Part #
EEU-FC1H471L
EEU-FC Series 50 V 470 uF Ø 10 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1H471L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FC1H471L - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1610mA |
| Impedance: | 0.06Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 30mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
185
USA:
185
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.325
100
$0.315
300
$0.31
1,000
$0.30
3,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole