Manufacturer Part #
EEU-FS0J512
FS A Series 6.3 V 5100 uF 105°C 12.5 x 25 mm LS=5 mm Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 1732 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FS0J512 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FS0J512 - Technical Attributes
Attributes Table
| Series: | FS |
| Type: | Radial |
| Capacitance: | 5100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2.552A |
| Impedance: | 15mΩ |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.465
600
$0.455
800
$0.45
2,000
$0.445
3,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole