text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-500ETD471MK20S

KY Series 50 V 470 uF ±20% Ø12.5 x 21.5mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
United Chemi-Con EKY-500ETD471MK20S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 830mA
Impedance: 45mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  21.5mm x D  12.5mm
Dimension (Inch): H  0.492in x D  0.846in
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.50
USD
Quantity
Unit Price
500
$0.355
1,000
$0.35
1,500
$0.345
2,500
$0.34
5,000+
$0.335
Product Variant Information section