Manufacturer Part #
EMVY500ARA220MF55G
EMVY500ARA220MF55G
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EMVY500ARA220MF55G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Indonesia
HTS Code:
8532.22.00.20
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
10/20/2023
Details and Download
Discontinuation
10/05/2023
Details and Download
Product Discontinuation Notice of Aluminum Electrolytic Capacitors.We would like to express our sincere gratitude for your continued support and inform you of the discontinued production of Aluminum Electrolytic Capacitors which we announced in 2021.The last order date: March 2024The last shipping date: September 2024 (The date will change depending on production conditions.
Part Status:
Active
Active
United Chemi-Con EMVY500ARA220MF55G - Technical Attributes
Attributes Table
| Series: | MVY |
| Type: | Can - SMT |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 70mA |
| Impedance: | 2Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.2mm x W 6.6mm x H 6.6mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0818
3,000
$0.0796
5,000
$0.0785
10,000
$0.0772
20,000+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount