Manufacturer Part #
LGN2E102MELB40
LGN Series 1000 uF 250 V 105 °C Ø 30 x 40 mm Snap-In Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon LGN2E102MELB40 - Technical Attributes
Attributes Table
| Series: | LGN |
| Type: | Can - Snap-In |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2200mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.15% |
| Leakage Current: | 1.5mA |
| Dimension: | L 40mm x D 30mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
200
$3.94
400+
$3.88
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag