Manufacturer Part #
LGU2D102MELB
GU Series 1000 uF 200 V 105°C Ø30 x 35 mm Snap-In Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Nichicon LGU2D102MELB - Technical Attributes
Attributes Table
| Series: | GU |
| Type: | Can - Snap-In |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 200V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2.3A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 35mm x D 30mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
57
USA:
57
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
10
$2.74
30
$2.70
75
$2.67
200
$2.64
400+
$2.57
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Snap Mount