text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2D471MELZ

GU Series 470 uF 200 V 105°C Ø25 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Nichicon LGU2D471MELZ - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.5A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Unit Price
15
$1.64
40
$1.62
125
$1.60
250
$1.59
750+
$1.55
Product Variant Information section