text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2E331MELA

LGU Series 330 uF 250 V 105 °C Ø 25 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Nichicon LGU2E331MELA - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1300mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Leakage Current: 0.86mA
Dimension: L  30mm x D  25mm
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
250
$1.32
500
$1.31
750
$1.30
1,250+
$1.28
Product Variant Information section