Manufacturer Part #
NLE100M50V6.3X7F
NLE Series 50 V 10 uF 20 % Through Hole Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NLE100M50V6.3X7F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
NIC Components NLE100M50V6.3X7F - Technical Attributes
Attributes Table
| Series: | NLE |
| Type: | Radial |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 1000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 44mA |
| ESR (Equivalent Series Resistance): | 16.6Ω |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.0466
800
$0.045
4,000
$0.0433
8,000
$0.0426
25,000+
$0.0407
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole