Manufacturer Part #
SD1V478M1635MCA
SD Series 35 V 4700 uF Ø16 x 35.5 mm LS=7.5 mm Radial Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samwha USA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samwha USA SD1V478M1635MCA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samwha USA SD1V478M1635MCA - Technical Attributes
Attributes Table
| Series: | SD |
| Type: | Radial |
| Capacitance: | 4700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Operating Temp Range: | -40°C to +85°C |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 35.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.45
50
$0.44
150
$0.43
300
$0.42
1,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Through Hole