text.skipToContent text.skipToNavigation

Manufacturer Part #

UBY1V222MHL6TN

UBY Series 2200 uF 35 V 135°C 3 kHrs 16x20mm LS=7.5mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UBY1V222MHL6TN - Technical Attributes
Attributes Table
Series: UBY
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 135°C
Operating Temp Range: -40°C to +135°C
Ripple Current: 2.28A
Lead Spacing: 7.5mm
Operating Temp-Max: 135°C
Dimension: L  21.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.50
USD
Quantity
Unit Price
250
$1.09
500
$1.08
750
$1.07
1,250+
$1.06
Product Variant Information section